
The TR5 370 series is a range of PTC resettable fuses from Littelfuse. These fuses are available in a radial package with a through hole mount. They have a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuses have a current rating of 50mA and a voltage rating of 250V AC. They are compliant with Reach SVHC regulations, although the exact status is unknown.
Sign in to ask questions about the Littelfuse 37000500430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 37000500430 technical specifications.
| Package/Case | Radial |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 50mA |
| Current Rating | 50mA |
| Diameter | 8.5mm |
| Fuse Current | 50mA |
| Lead Length | 4.3mm |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | TR5® 370 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37000500430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
