The TR5 370 fuse is a radial fuse with a current rating of 80mA and a voltage rating of 250V AC. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The fuse is available in a bulk packaging quantity of 1000 and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0 and is approved by VDE, cULus, CCC, and SEMKO. The fuse has a copper contact material with a tin plating and a brown color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37000800410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, cULus, CCC, SEMKO |
| Package/Case | Radial |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 80mA |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TR5® 370 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37000800410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
