The TR5 370 series fuse is a through hole device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 100mA and a voltage rating of 250V AC. The fuse is packaged in an ammo pack with 1000 units per package and is compliant with RoHS regulations. It is also approved by VDE, cULus, CCC, and SEMKO.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37001000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, cULus, CCC, SEMKO |
| Package/Case | Radial |
| Color | Brown |
| Current | 100mA |
| Current Rating | 100mA |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Resistance | 4.61R |
| RoHS Compliant | Yes |
| Series | TR5® 370 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37001000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
