
The TR5 370 250V 125mA Through Hole Radial Fuse is a HALOGEN FREE AND ROHS COMPLIANT radial fuse with a current rating of 125mA and a voltage rating of 250V AC. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is packaged in a tape and reel format with 1000 units per package and is compliant with UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37001250000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 125mA |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TR5® 370 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37001250000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.