
Subminiature fast-acting fuse with a 125mA current rating and 250V AC/DC voltage rating. Features a radial leaded package with tin-plated copper contacts, measuring 8.5mm in diameter and 8mm in length. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component is supplied in bulk packaging.
Littelfuse 37001250410 technical specifications.
| Package/Case | Radial |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 125mA |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 125mA |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 172mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TR5® 370 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37001250410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
