The TR5 370 fuse is a radial lead through hole device with a current rating of 125mA and a maximum operating temperature of 85°C. It is available in a bulk packaging quantity of 200 and is compliant with Reach SVHC regulations. The fuse has a lead length of 4.3mm and a length of 0.315inch. It is designed for use in circuit protection applications and is suitable for use with a voltage rating of up to 250V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37001250430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current | 125mA |
| Current Rating | 125mA |
| Fuse Current | 125mA |
| Lead Length | 4.3mm |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | TR5® 370 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37001250430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.