
The TR5 370 fuse is a radial through hole fuse with a current rating of 160mA and a voltage rating of 250V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is RoHS compliant and has a flammability rating of UL94 V-0. It is packaged in a tape and reel format with 1000 pieces per reel and is available with approvals from VDE, cULus, CCC, and SEMKO.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37001600000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, cULus, CCC, SEMKO |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 160mA |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 2.252R |
| RoHS Compliant | Yes |
| Series | TR5® 370 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37001600000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.