The TR5 370 fuse is a radial through hole fuse with a voltage rating of 250V and a current rating of 160mA. It has a power dissipation of 165mW and operates within a temperature range of -40°C to 85°C. The fuse is packaged in bulk and has a lead length of 4.3mm. It is not radiation hardened and its contact plating is tin.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37001600430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| Current | 160mA |
| Current Rating | 160mA |
| Fuse Current | 160mA |
| Lead Length | 4.3mm |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 165mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | TR5® 370 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37001600430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
