
The TR5 370 fuse is a radial through hole fuse with a voltage rating of 250V and a current rating of 200mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is made of thermoplastic and is available in a package quantity of 1000. It is packaged in tape and reel and is compliant with VDE, cULus, CCC, and SEMKO approvals. The fuse is also RoHS compliant and halogen free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37002000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, cULus, CCC, SEMKO |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Current Rating | 200mA |
| Height | 0.315inch |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TR5® 370 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37002000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
