The TR5 370 fuse is a radial through hole fuse with a voltage rating of 250V and a current rating of 250mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is packaged in a tape and reel format with 1000 units per package. It meets various approvals including VDE, cULus, CCC, and SEMKO, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37002500000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, cULus, CCC, SEMKO |
| Package/Case | Radial |
| Color | Brown |
| Current | 250mA |
| Current Rating | 250mA |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TR5® 370 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37002500000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.