
The TR5 370 fuse is a radial fuse with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 400mA and a voltage rating of 250V AC. The fuse has a body diameter of 8.5mm and a lead diameter of 0.6mm, with a lead length of 18.8mm and a lead pitch of 5.08mm. It is available in a bulk packaging with 200 pieces per package.
Checking distributor stock and pricing after the page loads.
| Body Diameter | 8.5mm |
| Package/Case | Radial |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 400mA |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 400mA |
| Lead Diameter | 0.6mm |
| Lead Length | 18.8mm |
| Lead Pitch | 5.08mm |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 161mR |
| Series | TR5® 370 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
