Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
Littelfuse 37005000430 technical specifications.
| Package/Case | Radial |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 500mA |
| Current Rating | 500mA |
| Fuse Current | 500mA |
| Height | 8.5mm |
| Lead Length | 4.3mm |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 155mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TR5® 370 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.