
Fast-acting electric fuse with a 630mA current rating and 250VAC voltage rating. Features a 35A interrupting rating, through-hole mounting, and a radial termination. Constructed with a thermoplastic body and copper contacts plated with tin. Compliant with UL94 V-0 flammability rating, HALOGEN FREE, and RoHS compliant, with approvals from VDE, cULus, CCC, and SEMKO. Operates within a temperature range of -40°C to 85°C.
Littelfuse 37006300410 technical specifications.
| Approvals | VDE, cULus, CCC, SEMKO |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 630mA |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 630mA |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 370 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 8.5mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37006300410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
