The TR5 370 fuse is a radial through hole fuse with a current rating of 800mA and a voltage rating of 250V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is approved by VDE, cULus, CCC, SEMKO, and cURus, and is compliant with RoHS regulations. It is packaged in a tape and reel format with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37008000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, cULus, CCC, SEMKO, cURus |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 800mA |
| DC Cold Resistance | 76mR |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 800mA |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 370 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37008000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
