
Fast-acting electric fuse with a 0.8A current rating and 250VAC voltage rating. Features a 35A interrupting rating, radial package, and through-hole mounting. Constructed with a thermoplastic body and copper contacts plated with tin. Operates across a temperature range of -40°C to 85°C, with a power dissipation of 310mW. This component is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37008000410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 800mA |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 800mA |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 310mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 370 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37008000410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
