
The TR5 370 series fuse is a radial through hole type with a current rating of 1A and a voltage rating of 250V. It has a power dissipation of 310mW and is compliant with RoHS regulations. The fuse is available in an ammo pack packaging with 1000 units per package and has a flammability rating of UL94 V-0. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37011000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1A |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Power Dissipation | 310mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 370 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37011000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
