
Fast-acting radial fuse with a 1A current rating and 250VAC voltage rating. Features a 35A interrupting rating, 67.6mR resistance, and 310mW power dissipation. Constructed with a polyamide and thermoplastic body, copper contacts with tin plating, and a brown color. Through-hole mounting with a 0.6mm wire diameter. Approvals include VDE, cULus, CCC, PSE, and SEMKO. Operating temperature range is -40°C to 85°C.
Littelfuse 37011000410 technical specifications.
| Approvals | VDE, cULus, CCC, PSE, SEMKO |
| Body Diameter | 8.5mm |
| Body Height | 8mm |
| Body Material | Polyamide, Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1A |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 310mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 310mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 67.6mR |
| RoHS Compliant | Yes |
| Series | 370 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 0.6mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37011000410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
