Fuse Subminiature Fast Acting 1.25A 250V Radial 8.5 X 8mm Ammo CCC/PSE/SEMKO/VDE/cULus
Littelfuse 3701125000 technical specifications.
| Body Diameter | 8.5mm |
| Body Height | 8mm |
| Body Material | Nylon |
| Package/Case | Radial |
| Current Rating | 1.25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
No datasheet is available for this part.