
The TR5 370 1.25A 250V Radial Through Hole PTC Resettable Fuse from Littelfuse is a surface mount and leaded overcurrent protection device. It features a radial package with a copper contact material and tin contact plating. The fuse has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is approved by VDE, cULus, CCC, PSE, and SEMKO.
Checking distributor stock and pricing after the page loads.
| Approvals | VDE, cULus, CCC, PSE, SEMKO |
| Package/Case | Radial |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 1.25A |
| Current Rating | 1.25A |
| Diameter | 8.5mm |
| Fuse Current | 1.25A |
| Height | 0.315inch |
| Lead Length | 4.3mm |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | TR5® 370 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |