The TR5 370 fuse is a radial lead free fuse with a current rating of 2A and a voltage rating of 250V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is packaged in an ammo pack with 1000 units per pack and is compliant with UL94 V-0 flammability rating and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37012000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 2A |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | TR5® 370 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37012000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
