
The TR5 370 fuse is a radial through hole fuse with a current rating of 3.15A and a voltage rating of 250V AC. It is available in a package quantity of 1000 and is packaged in an ammo pack. The fuse has a power dissipation of 950mW and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0 and is approved by VDE, cULus, CCC, PSE, and SEMKO.
Checking distributor stock and pricing after the page loads.
| Approvals | VDE, cULus, CCC, PSE, SEMKO |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 3.15A |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 3.15A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Power Dissipation | 950mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 370 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |