
Fast-acting electric fuse with a 3.15A current rating and 250VAC voltage rating. Features a 35A interrupting rating, radial termination, and through-hole mounting. Constructed with copper contacts plated in tin, this fuse operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 950mW. It is UL94 V-0 flammability rated, lead-free, and RoHS compliant.
Sign in to ask questions about the Littelfuse 37013150410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 37013150410 technical specifications.
| Package/Case | Radial |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 3.15A |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 3.15A |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 950mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 370 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37013150410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.