
Fast-acting electric fuse with a 4A current rating and 250VAC voltage rating, featuring a 40A interrupting rating. Designed for through-hole mounting with radial termination, this component has a brown polyamide and thermoplastic body measuring 8.5mm in diameter and 8mm in height. It operates within a temperature range of -40°C to 85°C and boasts UL94 V-0 flammability rating, with VDE, cULus, CCC, PSE, and SEMKO approvals. This fuse is halogen-free and RoHS compliant.
Littelfuse 37014000410 technical specifications.
| Approvals | VDE, cULus, CCC, PSE, SEMKO |
| Body Diameter | 8.5mm |
| Body Height | 8mm |
| Body Material | Polyamide, Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 4A |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 920mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 370 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 0.6mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37014000410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
