
The TR5 370 4A 250V Radial Through Hole Fuse is a radial lead fuse with a current rating of 4A and a voltage rating of 250V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is packaged in bulk with 200 units per package. It is manufactured by Littelfuse and is compliant with Reach SVHC regulations, although the compliance status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37014000430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Diameter | 8.5mm |
| Fuse Current | 4A |
| Lead Length | 4.3mm |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | TR5® 370 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37014000430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.