
The TR5 370 fuse is a radial through hole fuse with a current rating of 5A and a voltage rating of 250V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is lead free and RoHS compliant, with a power dissipation of 1W. It is packaged in bulk quantities of 1000 and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 5A |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | TR5® 370 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
