
The TR5 370 fuse is a radial through hole fuse with a current rating of 6.3A and a voltage rating of 250V. It is designed for use in applications where high current and voltage are present. The fuse has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free, making it suitable for use in a variety of industries. The fuse is packaged in a cut tape package with 1000 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37016300000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, cULus, SEMKO |
| Package/Case | Radial |
| Color | Brown |
| Current | 6.3A |
| Current Rating | 6.3A |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TR5® 370 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37016300000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.