
The TR5 370 fuse is a radial through hole device with a current rating of 6.3A and a voltage rating of 250V. It has a power dissipation of 1.2W and is designed for operation between -40°C and 85°C. The fuse is packaged in bulk quantities of 1000 and is compliant with RoHS regulations. It features a copper contact with a tin plating and a brown color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37016300410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 6.3A |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 370 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37016300410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
