
Subminiature slow-blow fuse with a 40mA current rating and 250V AC working voltage. Features a radial package with a 5.08mm lead pitch and 4.3mm lead length, housed in a polyamide body with UL94 V-0 flammability. Operates across a -40°C to 85°C temperature range, with a DC cold resistance of 10.165 Ohms. This RoHS compliant component is designed for through-hole mounting and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37200400431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Blow Characteristic | TIME DELAY |
| Body Material | Polyamide, Thermoplastic |
| Package/Case | Radial |
| Current | 40mA |
| Current Rating | 40mA |
| DC Cold Resistance | 10.165R |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 40mA |
| Lead Free | Lead Free |
| Lead Length | 4.3mm |
| Lead Pitch | 5.08mm |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TR5® 372 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37200400431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
