This 50mA radial fuse features a DC cold resistance of 6.495R and a power dissipation of 70mW. It is designed for use in lead-free applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is packaged in a radial configuration and is available in quantities of 200. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37200500431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 50mA |
| DC Cold Resistance | 6.495R |
| Fuse Current | 50mA |
| Lead Free | Lead Free |
| Lead Length | 4.3mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TR5 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37200500431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
