
Subminiature slow-blow fuse, 63mA at 250V, featuring a radial package with 8.5mm diameter and 8mm length. This thermoplastic fuse boasts a UL94 V-0 flammability rating and operates within a -40°C to 85°C temperature range. It is RoHS compliant and available in an ammo pack for efficient handling. Key approvals include VDE, cULus, CCC, SEMKO, and KC.
Littelfuse 37200630001 technical specifications.
| Approvals | VDE, cULus, CCC, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 63mA |
| DC Cold Resistance | 3.8R |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 63mA |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 372 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 8.5mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37200630001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
