
The Littelfuse TR5 372 fuse features a time delay blow characteristic and is rated for 250V AC and 80mA. It has a radial package with a lead length of 18.8mm and is available in quantities of 1000. The fuse is compliant with RoHS and has a flammability rating of UL94 V-0. It operates between -40°C and 85°C and is packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37200800001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current | 80mA |
| Current Rating | 80mA |
| DC Cold Resistance | 2.875R |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 80mA |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 372 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37200800001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.