
Subminiature slow-blow fuse with a 80mA current rating and 250V AC/DC voltage rating. Features a radial package with 8mm length and 0.315-inch height, constructed from polyamide 66 with a brown color. Compliant with RoHS and UL94 V-0 flammability rating, this fuse offers a DC cold resistance of 2.875 Ohms and a maximum power dissipation of 100mW. Approved by VDE, cULus, CCC, SEMKO, and KC, it operates within a temperature range of -40°C to 85°C.
Littelfuse 37200800411 technical specifications.
| Approvals | VDE, cULus, CCC, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 80mA |
| DC Cold Resistance | 2.875R |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 80mA |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 372 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37200800411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
