Littelfuse 37201250431 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 125mA |
| DC Cold Resistance | 1.35R |
| Fuse Current | 125mA |
| Lead Free | Lead Free |
| Lead Length | 4.3mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 372 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37201250431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.