
Subminiature slow-blow fuse with a 160mA current rating and 250V voltage rating. Features a radial package with 8mm length and 8.5mm width, constructed from polyamide 66 with a brown thermoplastic body. Operates within a temperature range of -40°C to 85°C, offering a power dissipation of 130mW and a DC cold resistance of 778mR. This RoHS compliant component is designed for through-hole mounting and meets CCC/CQC/KC/SEMKO/UL/VDE/cULus safety standards.
Littelfuse 37201600411 technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 160mA |
| DC Cold Resistance | 778mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 160mA |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 372 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 8.5mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37201600411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
