
Subminiature slow-blow fuse with a 200mA current rating and 250V voltage rating. Features a radial package with 18.8mm lead length and 8.5mm diameter, constructed from UL94 V-0 rated polyamide 66. Operates across a -40°C to 85°C temperature range with a power dissipation of 140mW and 575mΩ DC cold resistance. RoHS compliant and supplied in an ammo pack.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37202000001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Blow Characteristic | TIME DELAY |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current | 200mA |
| Current Rating | 200mA |
| DC Cold Resistance | 575mR |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 200mA |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Power Dissipation | 140mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 372 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37202000001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
