
The TR5 372 fuse is a time delay type with a current rating of 250mA and a voltage rating of 250V AC. It has a radial package with a lead length of 4.3mm and is designed for through hole mounting. The fuse is RoHS compliant and has a power dissipation of 150mW. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37202500431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 250mA |
| DC Cold Resistance | 400mR |
| Fuse Current | 250mA |
| Lead Free | Lead Free |
| Lead Length | 4.3mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 372 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37202500431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.