
The TR5 250V 315mA Radial Through Hole Fuse is a fuse with a voltage rating of 250V and a current rating of 315mA. It has a DC cold resistance of 276mR and a power dissipation of 160mW. The fuse is packaged in a radial configuration and is designed for through hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is RoHS compliant and is packaged in an ammo pack with 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37203150001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Brown |
| Current | 315mA |
| Current Rating | 315mA |
| DC Cold Resistance | 276mR |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Power Dissipation | 160mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TR5® 372 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37203150001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
