
Subminiature slow-blow fuse with a 315mA current rating and 250V AC/DC voltage rating. Features a radial package for through-hole mounting, measuring 8.5 x 8mm with a 8mm length. Constructed with Polyamide 66, it offers a DC cold resistance of 276mR and a power dissipation of 160mW. Operating temperature range is -40°C to 85°C, with a UL94 V-0 flammability rating. This RoHS compliant component is supplied in bulk packaging.
Littelfuse 37203150411 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 315mA |
| DC Cold Resistance | 276mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 315mA |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 372 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37203150411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
