
Subminiature slow-blow fuse with a 400mA current rating and 250V AC/DC voltage rating. Features a radial package with 8.5mm diameter and 8.5 x 8mm dimensions, a 400mA fuse current, and 205mΩ DC cold resistance. This lead-free component offers a -40°C to 85°C operating temperature range and UL94 V-0 flammability rating. Approvals include VDE, cULus, CCC, SEMKO, and KC, with RoHS compliance.
Littelfuse 37204000001 technical specifications.
| Approvals | VDE, cULus, CCC, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current | 400mA |
| Current Rating | 400mA |
| DC Cold Resistance | 205mR |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 400mA |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 372 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37204000001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.