Fuse Subminiature Slow Blow Acting 0.4A 250V Radial 8.5 X 8mm Bulk CCC/SEMKO/VDE/cULus
Sign in to ask questions about the Littelfuse 3720400041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 3720400041 technical specifications.
| Package/Case | Radial |
| Current Rating | 400mA |
| Fuse Size | 8.5 x 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 170mW |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3720400041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.