
Subminiature slow-blow fuse with a 400mA current rating and 250V AC/DC voltage rating. Features a radial termination, 8.5mm diameter, and 8mm length, housed in a polyamide 66 body. Offers a DC cold resistance of 205mR and a power dissipation of 170mW. Compliant with RoHS and UL94 V-0 flammability standards, with approvals including VDE, cULus, CCC, SEMKO, and KC. Operating temperature range from -40°C to 85°C.
Littelfuse 37204000411 technical specifications.
| Approvals | VDE, cULus, CCC, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Contact Material | Copper |
| Current Rating | 400mA |
| DC Cold Resistance | 205mR |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 400mA |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 205mR |
| RoHS Compliant | Yes |
| Series | TR5® 372 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37204000411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
