
The TR5 372 fuse is a radial through hole fuse with a voltage rating of 250V and a current rating of 400mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is RoHS compliant and has a power dissipation of 170mW. It is available in a package quantity of 1000 units in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37204000511 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 400mA |
| DC Cold Resistance | 205mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 170mW |
| RoHS Compliant | Yes |
| Series | TR5® 372 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37204000511 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
