Time delay electric fuse with a 500mA current rating and 250VAC voltage rating. Features a 35A interrupting rating and a radial package for through-hole mounting. Constructed with copper contacts and a brown body, this fuse offers a DC cold resistance of 155mR and a power dissipation of 180mW. Operating temperature range is -40°C to 85°C, with a UL94 V-0 flammability rating. This component is lead-free, halogen-free, and RoHS compliant.
Littelfuse 37205000001 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Contact Material | Copper |
| Current Rating | 500mA |
| DC Cold Resistance | 155mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 500mA |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 155mR |
| RoHS Compliant | Yes |
| Series | TR5® 372 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37205000001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.