
Time delay electric fuse with a 500mA current rating and 250VAC voltage rating. Features a 35A interrupting rating and a radial package for through-hole mounting. Operates across a -40°C to 85°C temperature range with 180mW power dissipation. This fuse is lead-free, RoHS compliant, and UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37205000411 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 500mA |
| DC Cold Resistance | 155mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 500mA |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 372 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37205000411 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
