The TR5 372 fuse is a radial fuse with a current rating of 500mA and a voltage rating of 250V. It has a time delay blow characteristic and is made from thermoplastic polyamide. The fuse is available in a bulk packaging with 200 pieces per package. It is compliant with RoHS and is halogen free and ROHS compliant. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37205000431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 37205000431 technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Thermoplastic, Polyamide |
| Package/Case | Radial |
| Current Rating | 500mA |
| DC Cold Resistance | 155mR |
| Fuse Current | 500mA |
| Lead Free | Lead Free |
| Lead Length | 4.3mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 372 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37205000431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.