
Sign in to ask questions about the Littelfuse 37206300410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 37206300410 technical specifications.
| Package/Case | Radial |
| Current Rating | 630mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 372 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37206300410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.