
This general purpose fuse has a voltage rating of 250V and a current rating of 630mA. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 85°C. The fuse is compliant with RoHS regulations and is packaged in bulk quantities of 1000 units.
Sign in to ask questions about the Littelfuse 37206300411 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 37206300411 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 630mA |
| DC Cold Resistance | 115mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 630mA |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 372 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37206300411 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.