The TR5 372 fuse is a radial through hole fuse with a voltage rating of 250V and a current rating of 800mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is made of thermoplastic and has a diameter of 8.5mm and a length of 0.315inch. It is available in a package quantity of 1000 and is packaged in cut tape. The fuse is RoHS compliant and has a power dissipation of 220mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37208000001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current | 800mA |
| Current Rating | 800mA |
| DC Cold Resistance | 100mR |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Power Dissipation | 220mW |
| RoHS Compliant | Yes |
| Series | TR5® 372 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37208000001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.