
Subminiature slow-blow fuse with a 250V AC voltage rating and 800mA current rating. Features a radial package for through-hole mounting, measuring 8.5 x 8mm with 8mm length. Operates within a -40°C to 85°C temperature range, offering 220mW power dissipation and 100mΩ DC cold resistance. Constructed with Polyamide 66, it boasts UL94 V-0 flammability and is RoHS compliant.
Littelfuse 37208000411 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 800mA |
| DC Cold Resistance | 100mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 800mA |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 220mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 372 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37208000411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.