The TR5 372 fuse is a radial fuse with a current rating of 800mA and a voltage rating of 250V AC. It has a power dissipation of 220mW and is designed for through hole mounting. The fuse is available in a bulk packaging with 1000 pieces per package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 800mA |
| DC Cold Resistance | 100mR |
| Diameter | 8.5mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 220mW |
| RoHS Compliant | Yes |
| Series | TR5® 372 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
